ERM8-005-02.0-L-DV-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERM8-005-02.0-L-DV-TR
ERM8-005-02.0-L-DV-TR
ERM8-005-02.0-L-DV-TR

ERM8-005-02.0-L-DV-TR

DigiKey Part Number
SAM13674TR-ND - Tape & Reel (TR)
SAM13674CT-ND - Cut Tape (CT)
SAM13674DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-005-02.0-L-DV-TR
Description
CONN HDR 10POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-005-02.0-L-DV-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
10
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 9mm, 12mm
Height Above Board
0.235" (5.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,77000 Kč81,77 Kč
1069,51300 Kč695,13 Kč
2565,16440 Kč1 629,11 Kč
5062,04760 Kč3 102,38 Kč
10059,08280 Kč5 908,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45045,13931 Kč20 312,69 Kč
90042,98589 Kč38 687,30 Kč
1 35042,16960 Kč56 928,96 Kč
Manufacturers Standard Package
Unit Price without VAT:81,77000 Kč
Unit Price with VAT:98,94170 Kč