



ERF8-060-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13627TR-ND - Tape & Reel (TR) SAM13627CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-060-05.0-L-DV-L-TR |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-060-05.0-L-DV-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 120 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-060-05.0-S-DV-L-TR | Samtec Inc. | 97 | SAM13630CT-ND | 242,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,08000 Kč | 197,08 Kč |
| 10 | 167,42800 Kč | 1 674,28 Kč |
| 25 | 156,93360 Kč | 3 923,34 Kč |
| 50 | 149,43380 Kč | 7 471,69 Kč |
| 100 | 142,30330 Kč | 14 230,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 119,60712 Kč | 44 852,67 Kč |
| 750 | 112,46343 Kč | 84 347,57 Kč |
| Unit Price without VAT: | 197,08000 Kč |
|---|---|
| Unit Price with VAT: | 238,46680 Kč |















