



ERF8-050-05.0-S-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13616TR-ND - Tape & Reel (TR) SAM13616CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-050-05.0-S-DV-L-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-050-05.0-S-DV-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 100 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-050-05.0-L-DV-L-TR | Samtec Inc. | 251 | SAM13613CT-ND | 181,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,99000 Kč | 223,99 Kč |
| 10 | 190,26500 Kč | 1 902,65 Kč |
| 25 | 178,33960 Kč | 4 458,49 Kč |
| 50 | 169,82640 Kč | 8 491,32 Kč |
| 100 | 161,71980 Kč | 16 171,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 127,74077 Kč | 47 902,79 Kč |
| 750 | 126,95772 Kč | 95 218,29 Kč |
| Unit Price without VAT: | 223,99000 Kč |
|---|---|
| Unit Price with VAT: | 271,02790 Kč |
















