



ERF8-040-01-S-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13592TR-ND - Tape & Reel (TR) SAM13592CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-040-01-S-D-RA-L-TR |
Description | CONN SOCKET 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-01-S-D-RA-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-040-01-L-D-RA-L-TR | Samtec Inc. | 151 | SAM13590CT-ND | 266,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,35000 Kč | 325,35 Kč |
| 10 | 276,56500 Kč | 2 765,65 Kč |
| 25 | 259,24240 Kč | 6 481,06 Kč |
| 50 | 246,87080 Kč | 12 343,54 Kč |
| 100 | 238,35960 Kč | 23 835,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 195,89570 Kč | 39 179,14 Kč |
| 400 | 194,73823 Kč | 77 895,29 Kč |
| Unit Price without VAT: | 325,35000 Kč |
|---|---|
| Unit Price with VAT: | 393,67350 Kč |















