


ERF8-030-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM8620TR-ND - Tape & Reel (TR) SAM8620CT-ND - Cut Tape (CT) SAM8620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-030-05.0-S-DV-K-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-030-05.0-S-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 124,79400 Kč | 1 247,94 Kč |
| 25 | 116,56360 Kč | 2 914,09 Kč |
| 50 | 115,05720 Kč | 5 752,86 Kč |
| 100 | 106,00450 Kč | 10 600,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 100,63557 Kč | 37 738,34 Kč |
| 750 | 87,64015 Kč | 65 730,11 Kč |
| 1 125 | 75,90362 Kč | 85 391,57 Kč |
| 2 625 | 67,37752 Kč | 176 865,99 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |























