



ERF8-030-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13575TR-ND - Tape & Reel (TR) SAM13575CT-ND - Cut Tape (CT) SAM13575DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-030-01-L-D-RA-L-TR |
Description | CONN SOCKET 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-030-01-L-D-RA-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,38000 Kč | 243,38 Kč |
| 10 | 206,88700 Kč | 2 068,87 Kč |
| 25 | 193,93120 Kč | 4 848,28 Kč |
| 50 | 184,67120 Kč | 9 233,56 Kč |
| 100 | 175,85770 Kč | 17 585,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 150,55690 Kč | 30 111,38 Kč |
| 600 | 141,76527 Kč | 85 059,16 Kč |
| Unit Price without VAT: | 243,38000 Kč |
|---|---|
| Unit Price with VAT: | 294,48980 Kč |























