10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
ERF8-005-07.0-L-DV-K-TR
ERF8-005-07.0-L-DV-K-TR

ERF8-005-07.0-L-DV-K-TR

DigiKey Part Number
SAM13519TR-ND - Tape & Reel (TR)
SAM13519CT-ND - Cut Tape (CT)
SAM13519DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-005-07.0-L-DV-K-TR
Description
CONN SOCKET 10POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-005-07.0-L-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
10
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
9mm, 12mm, 15mm, 16mm, 22mm
Height Above Board
0.285" (7.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,78000 Kč75,78 Kč
5061,03240 Kč3 051,62 Kč
10051,21040 Kč5 121,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40051,21150 Kč20 484,60 Kč
80046,60944 Kč37 287,55 Kč
1 20040,95243 Kč49 142,92 Kč
2 00036,62700 Kč73 254,00 Kč
Manufacturers Standard Package
Unit Price without VAT:75,78000 Kč
Unit Price with VAT:91,69380 Kč