


LT3751EUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3751EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3751EUFD#PBF |
Description | IC CAPACITOR CHRG 20-QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3751EUFD#PBF Models |
Category | Voltage - Supply 4.75V ~ 24V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Applications Photoflash Capacitor Charger | Supplier Device Package 20-QFN (4x5) |
Current - Supply 5.5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,79000 Kč | 243,79 Kč |
| 10 | 190,87200 Kč | 1 908,72 Kč |
| 73 | 165,99068 Kč | 12 117,32 Kč |
| 146 | 160,10110 Kč | 23 374,76 Kč |
| 292 | 155,25288 Kč | 45 333,84 Kč |
| 511 | 151,97250 Kč | 77 657,95 Kč |
| 1 022 | 148,56291 Kč | 151 831,29 Kč |
| Unit Price without VAT: | 243,79000 Kč |
|---|---|
| Unit Price with VAT: | 294,98590 Kč |












