


C6D20065G | |
|---|---|
DigiKey Part Number | 1697-C6D20065G-ND |
Manufacturer | |
Manufacturer Product Number | C6D20065G |
Description | DIODE SIL CARB 650V 64A TO2632 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 64A Surface Mount TO-263-2 |
Datasheet | Datasheet |
EDA/CAD Models | C6D20065G Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 650 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-263-2 |
Current - Average Rectified (Io) 64A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSB2065B | onsemi | 1 398 | 5556-FFSB2065BCT-ND | 113,39000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,75000 Kč | 217,75 Kč |
| 50 | 120,35640 Kč | 6 017,82 Kč |
| 100 | 110,97860 Kč | 11 097,86 Kč |
| 500 | 94,56534 Kč | 47 282,67 Kč |
| 1 000 | 91,60378 Kč | 91 603,78 Kč |
| Unit Price without VAT: | 217,75000 Kč |
|---|---|
| Unit Price with VAT: | 263,47750 Kč |












