
FFSB2065B | |
|---|---|
DigiKey Part Number | 5556-FFSB2065BTR-ND - Tape & Reel (TR) 5556-FFSB2065BCT-ND - Cut Tape (CT) 5556-FFSB2065BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB2065B |
Description | DIODE SIL CARB 650V 22.8A TO263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 22.8A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FFSB2065B Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 866pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-263 (D2PAK) |
Current - Average Rectified (Io) 22.8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 20 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 75,29900 Kč | 752,99 Kč |
| 100 | 53,66040 Kč | 5 366,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 42,36189 Kč | 33 889,51 Kč |
| 1 600 | 39,72730 Kč | 63 563,68 Kč |
| 2 400 | 38,46834 Kč | 92 324,02 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |

