
ERM8-005-01-L-D-EM2-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-005-01-L-D-EM2-TR-ND - Tape & Reel (TR) 612-ERM8-005-01-L-D-EM2-TRCT-ND - Cut Tape (CT) 612-ERM8-005-01-L-D-EM2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-005-01-L-D-EM2-TR |
Description | CONN HDR 10POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-005-01-L-D-EM2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 73,49300 Kč | 734,93 Kč |
| 25 | 68,88200 Kč | 1 722,05 Kč |
| 50 | 65,59360 Kč | 3 279,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 56,14863 Kč | 9 826,01 Kč |
| 525 | 49,91244 Kč | 26 204,03 Kč |
| 1 225 | 44,80133 Kč | 54 881,63 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |











