
ERM8-005-05.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM15404TR-ND - Tape & Reel (TR) SAM15404CT-ND - Cut Tape (CT) SAM15404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-005-05.0-L-DV-L-K-TR |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-005-05.0-L-DV-L-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,10000 Kč | 70,10 Kč |
| 25 | 62,00480 Kč | 1 550,12 Kč |
| 50 | 57,61380 Kč | 2 880,69 Kč |
| 100 | 55,49620 Kč | 5 549,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 55,49686 Kč | 18 036,48 Kč |
| 650 | 49,96298 Kč | 32 475,94 Kč |
| 1 625 | 44,35164 Kč | 72 071,42 Kč |
| 3 250 | 44,20500 Kč | 143 666,25 Kč |
| Unit Price without VAT: | 70,10000 Kč |
|---|---|
| Unit Price with VAT: | 84,82100 Kč |










