
ERF5-075-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13512TR-ND - Tape & Reel (TR) SAM13512CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF5-075-05.0-L-DV-K-TR |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-075-05.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 150 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 10mm | |
Height Above Board | 0.193" (4.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 120,92700 Kč | 1 209,27 Kč |
| 25 | 113,35560 Kč | 2 833,89 Kč |
| 50 | 107,93820 Kč | 5 396,91 Kč |
| 100 | 102,78520 Kč | 10 278,52 Kč |
| 250 | 96,38084 Kč | 24 095,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 91,13171 Kč | 50 122,44 Kč |
| 1 100 | 78,74250 Kč | 86 616,75 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |











