
TCP-2-10-75+ | |
|---|---|
DigiKey Part Number | 3157-TCP-2-10-75+TR-ND - Tape & Reel (TR) 3157-TCP-2-10-75+CT-ND - Cut Tape (CT) 3157-TCP-2-10-75+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCP-2-10-75+ |
Description | RF PWR DVDR 5MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 19dB, 6° Imbalance (Max) 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 5 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 19dB, 6° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 6-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,45000 Kč | 556,45 Kč |
| 20 | 67,52950 Kč | 1 350,59 Kč |
| 100 | 63,74990 Kč | 6 374,99 Kč |
| 200 | 61,68370 Kč | 12 336,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 52,66341 Kč | 105 326,82 Kč |
| Unit Price without VAT: | 556,45000 Kč |
|---|---|
| Unit Price with VAT: | 673,30450 Kč |











