

LFTVXO078857 | |
|---|---|
DigiKey Part Number | 1923-1756-2-ND - Tape & Reel (TR) 1923-1756-1-ND - Cut Tape (CT) 1923-1756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTVXO078857 |
Description | XTAL OSC VCTCXO 24.0000MHZ SNWV |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 93,37800 Kč | 933,78 Kč |
| 25 | 88,30080 Kč | 2 207,52 Kč |
| 50 | 84,65140 Kč | 4 232,57 Kč |
| 100 | 81,15100 Kč | 8 115,10 Kč |
| 250 | 77,10464 Kč | 19 276,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 66,00966 Kč | 198 028,98 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |











