150 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM5-075-05.0-L-DV-K-TR

DigiKey Part Number
612-ERM5-075-05.0-L-DV-K-TR-ND - Tape & Reel (TR)
612-ERM5-075-05.0-L-DV-K-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM5-075-05.0-L-DV-K-TR
Description
CONN HDR 150POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM5-075-05.0-L-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
150
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
10mm, 12mm
Height Above Board
0.309" (7.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1162,94000 Kč162,94 Kč
10138,50300 Kč1 385,03 Kč
25129,82640 Kč3 245,66 Kč
50123,62360 Kč6 181,18 Kč
100117,72320 Kč11 772,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
275103,05818 Kč28 341,00 Kč
550101,04238 Kč55 573,31 Kč
1 37591,34130 Kč125 594,29 Kč
Manufacturers Standard Package
Unit Price without VAT:162,94000 Kč
Unit Price with VAT:197,15740 Kč