TPS62916QRPYRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 144,19257 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62916QRPYRQ1

DigiKey Part Number
296-TPS62916QRPYRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62916QRPYRQ1
Description
AUTOMOTIVE, 3V TO 17V INPUT, 6A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz, 1.4MHz, 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-VQFN-HR (2.5x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00057,09398 Kč171 281,94 Kč
Manufacturers Standard Package
Unit Price without VAT:57,09398 Kč
Unit Price with VAT:69,08372 Kč