Parametric Equivalent

TPS62916RPYR-ET | |
|---|---|
DigiKey Part Number | 296-TPS62916RPYR-ETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62916RPYR-ET |
Description | IC REG BUCK ADJ 6A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62916RPYR-ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz, 1.4MHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (2.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 144,19257 Kč | 432 577,71 Kč |
| Unit Price without VAT: | 144,19257 Kč |
|---|---|
| Unit Price with VAT: | 174,47301 Kč |


