Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

CNY17-2X019T | |
|---|---|
DigiKey Part Number | CNY17-2X019T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CNY17-2X019T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-2X019T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.39V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,31780 Kč | 7 317,80 Kč |
| 2 000 | 6,89858 Kč | 13 797,16 Kč |
| 3 000 | 6,68352 Kč | 20 050,56 Kč |
| 5 000 | 6,44055 Kč | 32 202,75 Kč |
| 7 000 | 6,29601 Kč | 44 072,07 Kč |
| 10 000 | 6,15506 Kč | 61 550,60 Kč |
| 25 000 | 5,84388 Kč | 146 097,00 Kč |
| Unit Price without VAT: | 7,31780 Kč |
|---|---|
| Unit Price with VAT: | 8,85454 Kč |








