
CNY17-1S | |
|---|---|
DigiKey Part Number | 160-1309-5-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-1S |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.45V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 40% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 80% @ 10mA | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 5µs, 5µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17-1XSM | Isocom Components 2004 LTD | 1 017 | CNY17-1XSM-ND | 13,86000 Kč | Similar |
| CNY17-2XSM | Isocom Components 2004 LTD | 1 298 | CNY17-2XSM-ND | 13,86000 Kč | Similar |
| CNY17-3-500E | Broadcom Limited | 16 468 | 516-3205-1-ND | 15,54000 Kč | Similar |
| CNY17-3S(TA)-V | Everlight Electronics Co Ltd | 2 350 | 1080-1599-1-ND | 13,86000 Kč | Similar |
| CNY17-3X009 | Vishay Semiconductor Opto Division | 270 | CNY17-3X009-ND | 8,71840 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 65 | 5,56938 Kč | 362,01 Kč |
| 130 | 5,07831 Kč | 660,18 Kč |
| 520 | 4,30015 Kč | 2 236,08 Kč |
| 1 040 | 3,99507 Kč | 4 154,87 Kč |
| 2 015 | 3,74661 Kč | 7 549,42 Kč |
| 5 005 | 3,46234 Kč | 17 329,01 Kč |
| 10 010 | 3,28343 Kč | 32 867,13 Kč |
| 25 025 | 3,08820 Kč | 77 282,21 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |










