Parametric Equivalent

CNY17-2XSM | |
|---|---|
DigiKey Part Number | CNY17-2XSM-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-2XSM |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 65 | 7,29431 Kč | 474,13 Kč |
| 130 | 6,67738 Kč | 868,06 Kč |
| 520 | 5,69773 Kč | 2 962,82 Kč |
| 1 040 | 5,31411 Kč | 5 526,67 Kč |
| 2 015 | 5,00180 Kč | 10 078,63 Kč |
| 5 005 | 4,64486 Kč | 23 247,52 Kč |
| 10 010 | 4,42045 Kč | 44 248,70 Kč |
| 25 025 | 4,17568 Kč | 104 496,39 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


