CNY17-1-360E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 12 196
Unit Price: 15,54000 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 4,75936 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 5,12405 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 6,25793 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 6,25793 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 500
Unit Price: 18,90000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 6,25793 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 7,31780 Kč
Datasheet

Similar


LITEON
In Stock: 19 579
Unit Price: 10,71000 Kč
Datasheet

Similar


LITEON
In Stock: 4 846
Unit Price: 10,08000 Kč
Datasheet

Similar


LITEON
In Stock: 1 756
Unit Price: 12,18000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2 752
Unit Price: 17,43000 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2 960
Unit Price: 18,90000 Kč
Datasheet

Similar


LITEON
In Stock: 4 583
Unit Price: 10,71000 Kč
Datasheet
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17-1-360E

DigiKey Part Number
CNY17-1-360E-ND
Manufacturer
Manufacturer Product Number
CNY17-1-360E
Description
OPTOISO 5KV TRANS W/BASE 6-SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
40% @ 10mA
Current Transfer Ratio (Max)
80% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 5µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
70V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
15 2755,13806 Kč78 483,87 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,13806 Kč
Unit Price with VAT:6,21705 Kč