
CNY17-3S-TA | |
|---|---|
DigiKey Part Number | 160-2242-2-ND - Tape & Reel (TR) 160-2242-1-ND - Cut Tape (CT) 160-2242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-3S-TA |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 100 | 4,90090 Kč | 490,09 Kč |
| 500 | 4,02028 Kč | 2 010,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,73008 Kč | 3 730,08 Kč |
| 2 000 | 3,48315 Kč | 6 966,30 Kč |
| 3 000 | 3,35625 Kč | 10 068,75 Kč |
| 5 000 | 3,21274 Kč | 16 063,70 Kč |
| 7 000 | 3,12729 Kč | 21 891,03 Kč |
| 10 000 | 3,04391 Kč | 30 439,10 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


