
CC81R-2426-01-L | |
|---|---|
DigiKey Part Number | SAM12476TR-ND - Tape & Reel (TR) SAM12476CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC81R-2426-01-L |
Description | CONN SOCKET 24-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC81R-2426-01-L Models |
Category | Pin or Socket Socket |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 24-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,52500 Kč | 35,25 Kč |
| 25 | 3,29520 Kč | 82,38 Kč |
| 50 | 3,13660 Kč | 156,83 Kč |
| 100 | 2,98650 Kč | 298,65 Kč |
| 250 | 2,79880 Kč | 699,70 Kč |
| 500 | 2,66534 Kč | 1 332,67 Kč |
| 1 000 | 2,53770 Kč | 2 537,70 Kč |
| 2 500 | 2,37861 Kč | 5 946,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 000 | 1,83319 Kč | 31 164,23 Kč |
| 34 000 | 1,74571 Kč | 59 354,14 Kč |
| 51 000 | 1,69650 Kč | 86 521,50 Kč |
| 85 000 | 1,64237 Kč | 139 601,45 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |











