



ISD2-05-D-M | |
|---|---|
DigiKey Part Number | SAM9633-ND |
Manufacturer | |
Manufacturer Product Number | ISD2-05-D-M |
Description | CONN HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISD2-05-D-M Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Lock |
Part Status Active | Color Black |
Contact Type Female Socket | Features Retention Latches |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 50 | 30,13220 Kč | 1 506,61 Kč |
| 100 | 25,59660 Kč | 2 559,66 Kč |
| 500 | 22,76184 Kč | 11 380,92 Kč |
| 1 000 | 19,59134 Kč | 19 591,34 Kč |
| 2 000 | 18,52034 Kč | 37 040,68 Kč |
| 5 000 | 16,42056 Kč | 82 102,80 Kč |
| 10 000 | 16,24590 Kč | 162 459,00 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |











