



ISD2-10-D-M | |
|---|---|
DigiKey Part Number | SAM9635-ND |
Manufacturer | |
Manufacturer Product Number | ISD2-10-D-M |
Description | CONN HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISD2-10-D-M Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Lock |
Part Status Active | Color Black |
Contact Type Female Socket | Features Retention Latches |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 50 | 35,12960 Kč | 1 756,48 Kč |
| 100 | 29,83820 Kč | 2 983,82 Kč |
| 500 | 26,52048 Kč | 13 260,24 Kč |
| 1 000 | 22,84582 Kč | 22 845,82 Kč |
| 2 000 | 21,60705 Kč | 43 214,10 Kč |
| 5 000 | 20,81427 Kč | 104 071,35 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |










