
IMSC5-02-24-02-L | |
|---|---|
DigiKey Part Number | 612-IMSC5-02-24-02-L-ND |
Manufacturer | |
Manufacturer Product Number | IMSC5-02-24-02-L |
Description | 5.00 MM POWER CONTACTS/ 2.00 MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 (24 + 4 Power) Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock/Eject Hooks |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 50 | 47,14060 Kč | 2 357,03 Kč |
| 100 | 37,14550 Kč | 3 714,55 Kč |
| 500 | 23,80670 Kč | 11 903,35 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |




