
IMSC5-02-16-02-L | |
|---|---|
DigiKey Part Number | SAM15220-ND |
Manufacturer | |
Manufacturer Product Number | IMSC5-02-16-02-L |
Description | MPC POWER COMBO W/ LATCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 (16 + 4 Power) Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | IMSC5-02-16-02-L Models |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock/Eject Hooks |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 50 | 46,44760 Kč | 2 322,38 Kč |
| 100 | 36,45250 Kč | 3 645,25 Kč |
| 500 | 23,22882 Kč | 11 614,41 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |






