
CC79R-2024-01-F | |
|---|---|
DigiKey Part Number | SAM9010TR-ND - Tape & Reel (TR) SAM9010CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC79R-2024-01-F |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC79R-2024-01-F Models |
Category | Pin or Socket Socket |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,25300 Kč | 32,53 Kč |
| 25 | 3,05320 Kč | 76,33 Kč |
| 50 | 2,90720 Kč | 145,36 Kč |
| 100 | 2,76960 Kč | 276,96 Kč |
| 250 | 2,59524 Kč | 648,81 Kč |
| 500 | 2,47096 Kč | 1 235,48 Kč |
| 1 000 | 2,35292 Kč | 2 352,92 Kč |
| 2 500 | 2,20543 Kč | 5 513,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,74199 Kč | 20 903,88 Kč |
| 24 000 | 1,65884 Kč | 39 812,16 Kč |
| 36 000 | 1,61207 Kč | 58 034,52 Kč |
| 60 000 | 1,55504 Kč | 93 302,40 Kč |
| 84 000 | 1,51858 Kč | 127 560,72 Kč |
| 120 000 | 1,51202 Kč | 181 442,40 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |




















