



IPD1-07-D | |
|---|---|
DigiKey Part Number | SAM8820-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-07-D |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-07-D Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 50 | 16,86140 Kč | 843,07 Kč |
| 100 | 14,53060 Kč | 1 453,06 Kč |
| 500 | 12,53580 Kč | 6 267,90 Kč |
| 1 000 | 10,87696 Kč | 10 876,96 Kč |
| 2 000 | 10,74279 Kč | 21 485,58 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |











