Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BTH-120-01-L-D-A | |
|---|---|
DigiKey Part Number | BTH-120-01-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTH-120-01-L-D-A |
Description | CONN HDR 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-120-01-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 240 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,56000 Kč | 131,56 Kč |
| 10 | 111,86000 Kč | 1 118,60 Kč |
| 25 | 104,84600 Kč | 2 621,15 Kč |
| 50 | 99,84020 Kč | 4 992,01 Kč |
| 100 | 95,07440 Kč | 9 507,44 Kč |
| 250 | 89,12400 Kč | 22 281,00 Kč |
| 500 | 84,87276 Kč | 42 436,38 Kč |
| 1 000 | 84,71194 Kč | 84 711,94 Kč |
| Unit Price without VAT: | 131,56000 Kč |
|---|---|
| Unit Price with VAT: | 159,18760 Kč |








