
BTH-120-01-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM15492-ND |
Manufacturer | |
Manufacturer Product Number | BTH-120-01-L-D-A-K |
Description | CONN HDR 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-120-01-L-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 240 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,93000 Kč | 154,93 Kč |
| 10 | 131,71000 Kč | 1 317,10 Kč |
| 25 | 123,46240 Kč | 3 086,56 Kč |
| 50 | 117,56840 Kč | 5 878,42 Kč |
| 100 | 111,95650 Kč | 11 195,65 Kč |
| 250 | 104,94940 Kč | 26 237,35 Kč |
| 500 | 101,29260 Kč | 50 646,30 Kč |
| Unit Price without VAT: | 154,93000 Kč |
|---|---|
| Unit Price with VAT: | 187,46530 Kč |

