BSH-120-01-L-D-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BSH-120-01-L-D-A
BSH-120-01-L-D-A
BSH-120-01-L-D-A
BSH-120-01-L-D-A

BSH-120-01-L-D-A

DigiKey Part Number
BSH-120-01-L-D-A-ND
Manufacturer
Manufacturer Product Number
BSH-120-01-L-D-A
Description
CONN SOCKET 240POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
240 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BSH-120-01-L-D-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
240
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm
Height Above Board
0.128" (3.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Factory Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1113,88000 Kč113,88 Kč
1096,70400 Kč967,04 Kč
2590,64960 Kč2 266,24 Kč
5086,31760 Kč4 315,88 Kč
10082,19600 Kč8 219,60 Kč
25077,04972 Kč19 262,43 Kč
50073,37440 Kč36 687,20 Kč
1 00072,24360 Kč72 243,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,88000 Kč
Unit Price with VAT:137,79480 Kč