


BSH-120-01-L-D-A-TR | |
|---|---|
DigiKey Part Number | 612-BSH-120-01-L-D-A-TR-ND - Tape & Reel (TR) 612-BSH-120-01-L-D-A-TRCT-ND - Cut Tape (CT) 612-BSH-120-01-L-D-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH-120-01-L-D-A-TR |
Description | CONN SOCKET 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-120-01-L-D-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 240 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,40000 Kč | 148,40 Kč |
| 10 | 126,06800 Kč | 1 260,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 89,66288 Kč | 11 207,86 Kč |
| 250 | 85,38384 Kč | 21 345,96 Kč |
| 375 | 82,97741 Kč | 31 116,53 Kč |
| 625 | 80,83200 Kč | 50 520,00 Kč |
| Unit Price without VAT: | 148,40000 Kč |
|---|---|
| Unit Price with VAT: | 179,56400 Kč |


