Similar
Similar
Similar
Similar
Similar
Similar
Similar

BTH-120-01-F-D-A | |
|---|---|
DigiKey Part Number | BTH-120-01-F-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTH-120-01-F-D-A |
Description | CONN HDR 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-120-01-F-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 240 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 101,99433 Kč | 3 059,83 Kč |
| Unit Price without VAT: | 101,99433 Kč |
|---|---|
| Unit Price with VAT: | 123,41314 Kč |






