
ASP-134486-02 | |
|---|---|
DigiKey Part Number | 612-ASP-134486-02TR-ND - Tape & Reel (TR) 612-ASP-134486-02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-134486-02 |
Description | CONN ARRAY VITA 57.1 FMC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134486-02 Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features VITA 57 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Female Sockets | Height Above Board 0.258" (6.55mm) |
Number of Positions 400 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASP-134486-01 | Samtec Inc. | 4 386 | 612-ASP-134486-01CT-ND | 480,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,89000 Kč | 628,89 Kč |
| 10 | 534,54600 Kč | 5 345,46 Kč |
| 25 | 501,07960 Kč | 12 526,99 Kč |
| 50 | 489,75320 Kč | 24 487,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 483,37395 Kč | 96 674,79 Kč |
| 400 | 411,41645 Kč | 164 566,58 Kč |
| Unit Price without VAT: | 628,89000 Kč |
|---|---|
| Unit Price with VAT: | 760,95690 Kč |








