
ASP-134486-01 | |
|---|---|
DigiKey Part Number | 612-ASP-134486-01TR-ND - Tape & Reel (TR) 612-ASP-134486-01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-134486-01 |
Description | CONN ARRAY RCPT 400POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134486-01 Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features VITA 57 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Female Sockets | Height Above Board 0.258" (6.55mm) |
Number of Positions 400 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASP-134486-02 | Samtec Inc. | 135 | 612-ASP-134486-02CT-ND | 25,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,22000 Kč | 480,22 Kč |
| 10 | 408,22200 Kč | 4 082,22 Kč |
| 25 | 382,65920 Kč | 9 566,48 Kč |
| 50 | 364,67220 Kč | 18 233,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 483,37500 Kč | 96 675,00 Kč |
| 400 | 411,41540 Kč | 164 566,16 Kč |
| Unit Price without VAT: | 480,22000 Kč |
|---|---|
| Unit Price with VAT: | 581,06620 Kč |
















