
HDR-153514-02 | |
|---|---|
DigiKey Part Number | SAM11303-ND |
Manufacturer | |
Manufacturer Product Number | HDR-153514-02 |
Description | HPC CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Cable Assembly Rectangular Socket to Plug 1.56' (474.98mm) |
Datasheet | Datasheet |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Pitch - Connector 0.050" (1.27mm) |
Packaging Bulk | Length 1.56' (474.98mm) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Solder |
Number of Positions 400 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 895,47000 Kč | 4 895,47 Kč |
| 10 | 4 604,50400 Kč | 46 045,04 Kč |
| 25 | 4 325,72240 Kč | 108 143,06 Kč |
| Unit Price without VAT: | 4 895,47000 Kč |
|---|---|
| Unit Price with VAT: | 5 923,51870 Kč |











