Similar



TCN4227M025R0100 | |
|---|---|
DigiKey Part Number | 478-12518-2-ND - Tape & Reel (TR) 478-12518-1-ND - Cut Tape (CT) 478-12518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4227M025R0100 |
Description | CAP TANT POLY 220UF 25V 2924 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7361 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code 4 |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCN4227M016R0070 | KYOCERA AVX | 0 | 478-9522-1-ND | 105,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 78,93100 Kč | 789,31 Kč |
| 50 | 66,88280 Kč | 3 344,14 Kč |
| 100 | 63,15990 Kč | 6 315,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 55,49063 Kč | 44 392,50 Kč |
| 2 400 | 52,92082 Kč | 127 009,97 Kč |
| 4 000 | 51,96963 Kč | 207 878,52 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |












