Parametric Equivalent

TCN4227M025R0100E | |
|---|---|
DigiKey Part Number | 478-TCN4227M025R0100ETR-ND - Tape & Reel (TR) 478-TCN4227M025R0100ECT-ND - Cut Tape (CT) 478-TCN4227M025R0100EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4227M025R0100E |
Description | CAP TANT POLY 220UF 25V 2924 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCN4227M025R0100E Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7361 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code 4 |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCN4227M025R0100 | KYOCERA AVX | 0 | 478-12518-1-ND | 108,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 89,97100 Kč | 899,71 Kč |
| 50 | 76,70240 Kč | 3 835,12 Kč |
| 100 | 72,59800 Kč | 7 259,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 64,14448 Kč | 51 315,58 Kč |
| 2 400 | 61,31135 Kč | 147 147,24 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |






