
LTC2980AY-24#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2980AY-24#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2980AY-24#PBF |
Description | 24 CHANNEL PMBUS PSM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 210-BGA (16.9x8.10) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2980AY-24#PBF Models |
Category | Voltage - Supply 3.3V |
Manufacturer Analog Devices Inc. | Current - Supply 10 mA |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 210-FBGA |
DigiKey Programmable Not Verified | Supplier Device Package 210-BGA (16.9x8.10) |
Applications General Purpose | Base Product Number |
Voltage - Input 4.5V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 470,07000 Kč | 1 470,07 Kč |
| 10 | 1 217,67400 Kč | 12 176,74 Kč |
| 25 | 1 154,66320 Kč | 28 866,58 Kč |
| 140 | 1 072,30636 Kč | 150 122,89 Kč |
| Unit Price without VAT: | 1 470,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 778,78470 Kč |










