


LTM4702EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4702EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4702EY#PBF |
Description | 18 VIN, 8A SILENT SWITCHER UMODU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.3 ~ 5.7V 8A 3V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4702EY#PBF Models |
Category | Current - Output (Max) 8A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 49-BFBGA Module |
Number of Outputs 1 | Size / Dimension 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) |
Voltage - Input (Min) 3V | Supplier Device Package 49-BGA (6.25x6.25) |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,77000 Kč | 512,77 Kč |
| 10 | 411,51900 Kč | 4 115,19 Kč |
| 25 | 386,22040 Kč | 9 655,51 Kč |
| 100 | 358,39600 Kč | 35 839,60 Kč |
| 260 | 344,63858 Kč | 89 606,03 Kč |
| 520 | 336,73644 Kč | 175 102,95 Kč |
| Unit Price without VAT: | 512,77000 Kč |
|---|---|
| Unit Price with VAT: | 620,45170 Kč |








