
LTM4703EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4703EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4703EY#PBF |
Description | 18VIN, 12A SILENT SWITCHER 3UMOD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.3 ~ 6V 12A 3V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4703EY#PBF Models |
Category | Current - Output (Max) 12A |
Mfr | Power (Watts) 72 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 49-BFBGA Module |
Number of Outputs 1 | Size / Dimension 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) |
Voltage - Input (Min) 3V | Supplier Device Package 49-BGA (6.25x6.25) |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,11000 Kč | 806,11 Kč |
| 10 | 655,97800 Kč | 6 559,78 Kč |
| 25 | 618,47520 Kč | 15 461,88 Kč |
| 100 | 577,26020 Kč | 57 726,02 Kč |
| 260 | 556,88392 Kč | 144 789,82 Kč |
| Unit Price without VAT: | 806,11000 Kč |
|---|---|
| Unit Price with VAT: | 975,39310 Kč |








