
LTM4732EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4732EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4732EY#PBF |
Description | 16VIN, 4A ULTRALOW NOISE SILENT |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.3 ~ 6V 4A 3V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4732EY#PBF Models |
Category | Current - Output (Max) 4A |
Mfr | Power (Watts) 24 W |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 28-FBGA, CSPBGA |
Voltage - Input (Min) 3V | Size / Dimension 0.25" L x 0.16" W x 0.08" H (6.3mm x 4.0mm x 2.1mm) |
Voltage - Input (Max) 16V | Supplier Device Package 28-CSPBGA (6.25x4) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,58000 Kč | 323,58 Kč |
| 10 | 255,86100 Kč | 2 558,61 Kč |
| 25 | 238,93200 Kč | 5 973,30 Kč |
| 100 | 220,32780 Kč | 22 032,78 Kč |
| 490 | 206,25306 Kč | 101 064,00 Kč |
| 980 | 201,82892 Kč | 197 792,34 Kč |
| Unit Price without VAT: | 323,58000 Kč |
|---|---|
| Unit Price with VAT: | 391,53180 Kč |











