
LTM4732IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4732IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4732IY#PBF |
Description | 16VIN, 4A ULTRALOW NOISE SILENT |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.3 ~ 6V 4A 3V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4732IY#PBF Models |
Category | Current - Output (Max) 4A |
Mfr | Power (Watts) 24 W |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 28-FBGA, CSPBGA |
Voltage - Input (Min) 3V | Size / Dimension 0.25" L x 0.16" W x 0.08" H (6.3mm x 4.0mm x 2.1mm) |
Voltage - Input (Max) 16V | Supplier Device Package 28-CSPBGA (6.25x4) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,35000 Kč | 352,35 Kč |
| 10 | 279,29400 Kč | 2 792,94 Kč |
| 25 | 261,05560 Kč | 6 526,39 Kč |
| 100 | 241,01710 Kč | 24 101,71 Kč |
| 490 | 225,85835 Kč | 110 670,59 Kč |
| Unit Price without VAT: | 352,35000 Kč |
|---|---|
| Unit Price with VAT: | 426,34350 Kč |










