Connector Header Through Hole 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position
0879140216
0879140216

0879140216

DigiKey Part Number
WM14722-ND
Manufacturer
Manufacturer Product Number
0879140216
Description
CONN HEADER VERT 2POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
0879140216 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Overall Contact Length
0.430" (10.92mm)
Packaging
Tray
Insulation Height
0.090" (2.29mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBC01DAANSullins Connector Solutions15 897S2011E-01-ND9,03000 KčSimilar
PBC01DABNSullins Connector Solutions1 799S2021E-01-ND9,24000 KčSimilar
PBC01DACNSullins Connector Solutions603S2031E-01-ND10,29000 KčSimilar
PBC01DADNSullins Connector Solutions1 016S2041E-01-ND10,71000 KčSimilar
PBC01DAHNSullins Connector Solutions114S2081E-01-ND12,60000 KčSimilar
In-Stock: 1 156
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,54300 Kč55,43 Kč
1004,71620 Kč471,62 Kč
5004,20842 Kč2 104,21 Kč
2 4003,76704 Kč9 040,90 Kč
7 2003,48596 Kč25 098,91 Kč
12 0003,36255 Kč40 350,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč