


TCN4227M016R0070 | |
|---|---|
DigiKey Part Number | 478-9522-2-ND - Tape & Reel (TR) 478-9522-1-ND - Cut Tape (CT) 478-9522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4227M016R0070 |
Description | CAP TANT POLY 220UF 16V 2924 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7361 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,83000 Kč | 88,83 Kč |
| 10 | 63,38200 Kč | 633,82 Kč |
| 50 | 53,28180 Kč | 2 664,09 Kč |
| 100 | 50,15580 Kč | 5 015,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 44,59838 Kč | 35 678,70 Kč |
| 1 600 | 43,13356 Kč | 69 013,70 Kč |
| 2 400 | 42,39953 Kč | 101 758,87 Kč |
| 4 000 | 41,58586 Kč | 166 343,44 Kč |
| Unit Price without VAT: | 88,83000 Kč |
|---|---|
| Unit Price with VAT: | 107,48430 Kč |

