
ABUP00100505121Y00 | |
|---|---|
DigiKey Part Number | 553-ABUP00100505121Y00TR-ND - Tape & Reel (TR) 553-ABUP00100505121Y00CT-ND - Cut Tape (CT) 553-ABUP00100505121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABUP00100505121Y00 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 55mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 55mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,85600 Kč | 18,56 Kč |
| 25 | 1,61000 Kč | 40,25 Kč |
| 50 | 1,44740 Kč | 72,37 Kč |
| 100 | 1,29720 Kč | 129,72 Kč |
| 250 | 1,11452 Kč | 278,63 Kč |
| 500 | 0,98938 Kč | 494,69 Kč |
| 1 000 | 0,87343 Kč | 873,43 Kč |
| 5 000 | 0,67647 Kč | 3 382,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,55267 Kč | 5 526,70 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |











