
THVD2450VDRCR | |
|---|---|
DigiKey Part Number | 296-THVD2450VDRCRTR-ND - Tape & Reel (TR) 296-THVD2450VDRCRCT-ND - Cut Tape (CT) 296-THVD2450VDRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD2450VDRCR |
Description | IC TRANSCEIVER HALF 1/1 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THVD2450VDRCR Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Texas Instruments | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-VFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-VSON (3x3) |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 73,03100 Kč | 730,31 Kč |
| 25 | 67,21880 Kč | 1 680,47 Kč |
| 100 | 60,83960 Kč | 6 083,96 Kč |
| 250 | 57,79740 Kč | 14 449,35 Kč |
| 500 | 57,76424 Kč | 28 882,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 51,90172 Kč | 259 508,60 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |











