
ECS-3225SMVQ-120-DS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225SMVQ-120-DS-TR-ND - Tape & Reel (TR) 50-ECS-3225SMVQ-120-DS-TRCT-ND - Cut Tape (CT) 50-ECS-3225SMVQ-120-DS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225SMVQ-120-DS-TR |
Description | XTAL OSC XO 12.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 10 | 32,99300 Kč | 329,93 Kč |
| 25 | 31,20000 Kč | 780,00 Kč |
| 50 | 29,91100 Kč | 1 495,55 Kč |
| 100 | 28,67210 Kč | 2 867,21 Kč |
| 250 | 27,11548 Kč | 6 778,87 Kč |
| 500 | 25,99472 Kč | 12 997,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,92086 Kč | 24 920,86 Kč |
| 2 000 | 23,89206 Kč | 47 784,12 Kč |
| 3 000 | 23,31040 Kč | 69 931,20 Kč |
| 5 000 | 22,59823 Kč | 112 991,15 Kč |
| 7 000 | 22,14133 Kč | 154 989,31 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |






